Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR.500TXP
Order Code3759151
Product RangePOWR-PRO CCMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €19.840 |
25+ | €18.490 |
50+ | €16.220 |
100+ | €15.090 |
250+ | €14.570 |
500+ | €13.530 |
Price for:Each
Minimum: 10
Multiple: 10
€198.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR.500TXP
Order Code3759151
Product RangePOWR-PRO CCMR Series
Technical Datasheet
Product RangePOWR-PRO CCMR Series
Fuse Current500mA
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
POWR-PRO CCMR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
500mA
Voltage Rating VDC
250V
Fuse Size Imperial
0.41" x 1.5"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009027
Product traceability