6,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.455 |
10+ | €0.373 |
100+ | €0.259 |
500+ | €0.239 |
1000+ | €0.227 |
5000+ | €0.214 |
Product Information
Product Overview
AQ4020-01FTG is an AQ4020 series discrete TVS diode array. The AQ4020 component integrates low-capacitance steering diodes with one or two avalanche breakdown diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning-induced surge events. This component can safely absorb up to 30A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 international standard. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as Ethernet and other high-speed data interfaces. Applications include 10/100/1000 Ethernet, T1/E1/T3/E3, USB 1.1/2.0, power ports, computers and peripherals, instrumentation, medical equipment, CAN Bus protection, and automotive applications.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 30A (tP=8/20μs)
- Low capacitance of 2.5pF (at VR=0V)
- AEC-Q101 qualified
- Breakdown voltage is 3.5V min at IR=2uA, TOP=25ºC
- Reverse standoff voltage is 3.3V max at IR≤1μA, TOP=25ºC
- Leakage current is 0.1μA typ at VR=3.3V, TOP=25ºC
- Small SOD323 package fits 0805 footprints
- Operating temperature range from -40 to 150°C
Technical Specifications
24.5V
2Pins
735W
AEC-Q101
SOD-323
5.3V
SPA AQ4020
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate