Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK20-016C-Y
Order Code3996847
Product RangeAK20-Y Series
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.010 |
5+ | €24.310 |
10+ | €20.210 |
50+ | €16.100 |
Price for:Each
Minimum: 1
Multiple: 1
€27.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK20-016C-Y
Order Code3996847
Product RangeAK20-Y Series
Technical Datasheet
Product RangeAK20-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max30V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage17.5V
Maximum Breakdown Voltage19.3V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK20-Y Series
Reverse Standoff Voltage
16V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
17.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.3V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability