Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTRF600-150
Order Code2752771
Product RangePolySwitch TR Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.924 |
10+ | €0.806 |
50+ | €0.714 |
100+ | €0.653 |
200+ | €0.605 |
500+ | €0.557 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTRF600-150
Order Code2752771
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Thermistor MountingThrough Hole
Voltage Rating250VAC
Holding Current150mA
Trip Current300mA
Time to Trip4s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5mm
Diameter-
Length9mm
Thickness4.6mm
Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Voltage Rating
250VAC
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
9mm
Height
12.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
150mA
Time to Trip
4s
Current Rating Max
40A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for TRF600-150
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372
Product traceability