Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No72R375XH
Order Code2786602
Product RangePOLY-FUSE 72R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.240 |
| 5+ | €1.980 |
| 10+ | €1.860 |
| 20+ | €1.750 |
| 40+ | €1.600 |
| 100+ | €1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€2.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No72R375XH
Order Code2786602
Product RangePOLY-FUSE 72R Series
Technical Datasheet
Product RangePOLY-FUSE 72R Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter26.3mm
Length-
Thickness3.1mm
Height31.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 72R Series
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
31.1mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
26.3mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002014
Product traceability