Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No5KP250CA.
Order Code3953866
Product Range5KP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.920 |
10+ | €4.970 |
25+ | €4.710 |
50+ | €4.430 |
100+ | €4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP250CA.
Order Code3953866
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityBidirectional
Reverse Standoff Voltage250V
Clamping Voltage Max425V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage277V
Maximum Breakdown Voltage306V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
250V
Diode Case Style
P600
Minimum Breakdown Voltage
277V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
425V
No. of Pins
2Pins
Maximum Breakdown Voltage
306V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003969
Product traceability