Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-U-00-D
Order Code4209288
Product Range59170 Series
Technical Datasheet
793 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.901 |
| 10+ | €0.771 |
| 25+ | €0.716 |
| 50+ | €0.678 |
| 100+ | €0.639 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-U-00-D
Order Code4209288
Product Range59170 Series
Technical Datasheet
Sensing Range Max5mm
Sensor TypeReed Sensor
Sensing Distance Max5mm
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range59170 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5mm
Sensing Distance Max
5mm
Supply Current
500mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Sensor Type
Reed Sensor
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
59170 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399
Product traceability