Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59166-1-S-00-D
Order Code2882871
Product Range59166 Series
Technical Datasheet
93 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.995 |
10+ | €0.850 |
25+ | €0.789 |
50+ | €0.747 |
100+ | €0.705 |
250+ | €0.652 |
500+ | €0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59166-1-S-00-D
Order Code2882871
Product Range59166 Series
Technical Datasheet
Sensor TypeMiniature Reed Switch
Sensing Range Max7.4mm
Sensing Distance Max7.4mm
Sensor MountingSMD
Supply Current800mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59166 Series
Technical Specifications
Sensor Type
Miniature Reed Switch
Sensing Distance Max
7.4mm
Supply Current
800mA
Operating Temperature Max
105°C
Sensing Range Max
7.4mm
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
59166 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability