Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-04-E
Order Code2857210
Product Range59140 Series
Technical Datasheet
4,055 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.280 |
| 10+ | €2.790 |
| 25+ | €2.610 |
| 50+ | €2.470 |
| 100+ | €2.350 |
| 500+ | €2.090 |
| 1000+ | €2.000 |
| 2500+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-04-E
Order Code2857210
Product Range59140 Series
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Range Max10.4mm
Sensor MountingFlange
Supply Current1.2A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59140 Series
Sensing Range Max
10.4mm
Supply Current
1.2A
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008183
Product traceability