Print Page
Image is for illustrative purposes only. Please refer to product description.
312 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.130 |
25+ | €5.140 |
100+ | €4.760 |
250+ | €4.550 |
500+ | €4.350 |
1000+ | €4.180 |
2500+ | €3.980 |
Price for:Each
Minimum: 1
Multiple: 1
€6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-030..
Order Code1383368
Technical Datasheet
Sensing Range Max20.32mm
Sensor TypeMiniature Reed Sensor
Sensor MountingFlange
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Product Range59140 Series
Technical Specifications
Sensing Range Max
20.32mm
Sensor Mounting
Flange
Supply Current
250mA
Operating Temperature Max
105°C
Product Range
59140 Series
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for 59140-030..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability