Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59060-1-T-05-A
Order Code2882650
Product Range59060 Series
Technical Datasheet
141 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.240 |
5+ | €10.270 |
10+ | €9.300 |
25+ | €8.620 |
100+ | €7.710 |
500+ | €6.880 |
1000+ | €6.580 |
Price for:Each
Minimum: 1
Multiple: 1
€11.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59060-1-T-05-A
Order Code2882650
Product Range59060 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max9mm
Sensing Distance Max9mm
Sensor MountingCable
Supply Current1.2A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59060 Series
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
9mm
Supply Current
1.2A
Operating Temperature Max
105°C
Sensing Range Max
9mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59060 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02972
Product traceability