Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No56000001009
Order Code1185363
Product Range560 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No56000001009
Order Code1185363
Product Range560 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range560 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
56000001009 is a 560 series fuse holder for TE5/TR5 type fuses.
- Thermoplastic, UL 94 V-0 polyester PET holder material
- 250V rated voltage
- 6.3A /1.6W maximum current/ power
- PC board mounting, 5.08mm pin spacing
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
560 Series
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000514
Product traceability