Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No37016300430
Order Code1596442
Product RangeTR5 370 Series
Technical Datasheet
136 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.800 |
5+ | €0.662 |
10+ | €0.647 |
25+ | €0.611 |
50+ | €0.574 |
200+ | €0.524 |
Price for:Each
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37016300430
Order Code1596442
Product RangeTR5 370 Series
Technical Datasheet
Fuse Current6.3A
Voltage Rating VAC250VAC
Voltage Rating VAC250VAC
Product RangeTR5 370 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC63A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 37016300430 is a 370-series TR5® 6.3A 250VAC sub miniature fast acting Fuse with thermoplastic polyamide PA6.6/UL94V-0 base or cap, copper/tin-plated round pins and radial leaded case style. It features reduced PCB space requirements, direct solderable or plug-in versions, low internal resistance, shock safe casing, vibration resistant, halogen-free, lead-free. These fuses either soldered directly into a printed circuit board or can be plugged into a two pin socket. The 370-series fuses are designed in accordance to IEC 60127-3 standards.
- Brown colour
- -40 to 85°C Operating temperature range
- Available in 35A, 40A, 50A, 63A breaking capacity
- Reduced PCB space requirements
- UL, VDE, PSE/JET, CCC approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Operating temperature range -40°C to 85°C
Applications
Safety, Power Management, Industrial, Consumer Electronics
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
250VAC
Product Range
TR5 370 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
63A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for 37016300430
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
Product traceability