Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No336638-000
Order Code1753012
Product RangePolySwitch LVR Series
Technical Datasheet
2,654 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.937 |
10+ | €0.745 |
25+ | €0.690 |
50+ | €0.637 |
100+ | €0.596 |
500+ | €0.514 |
1000+ | €0.482 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No336638-000
Order Code1753012
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Voltage Rating240VAC
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max5.5A
Lead Spacing5.8mm
Diameter-
Length11.5mm
Thickness3.8mm
Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
400mA
Time to Trip
24s
Current Rating Max
5.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Voltage Rating
240VAC
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
11.5mm
Height
19.5mm
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability