Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No3298300.ZXSTA
Order Code4035557
Product RangeZCASE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.620 |
5+ | €10.480 |
10+ | €9.660 |
25+ | €8.520 |
100+ | €7.390 |
500+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€12.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3298300.ZXSTA
Order Code4035557
Product RangeZCASE Series
Technical Datasheet
Blow Characteristic-
Fuse Current300A
Voltage Rating VDC32V
Auto Blade Fuse Size26.6mm x 16mm x 30mm
Product RangeZCASE Series
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
ZCASE Series
Fuse Current
300A
Auto Blade Fuse Size
26.6mm x 16mm x 30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072