Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30R500UMR
Order Code2383309
Product RangePOLY-FUSE 30R Series
Technical Datasheet
416 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.200 |
| 50+ | €0.929 |
| 100+ | €0.849 |
| 250+ | €0.782 |
| 500+ | €0.724 |
| 1000+ | €0.674 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R500UMR
Order Code2383309
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 30R Series
Voltage Rating30VDC
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length14mm
Thickness3mm
Height25.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
14mm
Height
25.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Product Range
POLY-FUSE 30R Series
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 30R500UMR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001313
Product traceability