Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30EV300.ZXBDM
Order Code4645019
Product Range30EV Series
Technical Datasheet
72 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €36.540 |
5+ | €30.310 |
10+ | €27.960 |
20+ | €26.030 |
40+ | €24.100 |
72+ | €22.170 |
Price for:Each
Minimum: 1
Multiple: 1
€36.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30EV300.ZXBDM
Order Code4645019
Product Range30EV Series
Technical Datasheet
Blow Characteristic-
Fuse Current300A
Voltage Rating VDC500V
Auto Blade Fuse Size52mm x 30mm
Product Range30EV Series
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
30EV Series
Fuse Current
300A
Auto Blade Fuse Size
52mm x 30mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability