Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30EV175.ZXBDM
Order Code4645014
Product Range30EV Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.540 |
| 5+ | €30.310 |
| 10+ | €27.960 |
| 20+ | €26.500 |
| 40+ | €25.050 |
| 72+ | €23.590 |
Price for:Each
Minimum: 1
Multiple: 1
€36.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30EV175.ZXBDM
Order Code4645014
Product Range30EV Series
Technical Datasheet
Blow Characteristic-
Fuse Current175A
Voltage Rating VDC500V
Auto Blade Fuse Size52mm x 30mm
Product Range30EV Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
30EV Series
Fuse Current
175A
Auto Blade Fuse Size
52mm x 30mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability