Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2N6504G
Order Code2535526
Product Range2N6504
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.570 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,570.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6504G
Order Code2535526
Product Range2N6504
Technical Datasheet
Peak Repetitive Off State Voltage50V
Gate Trigger Current Max30mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current250A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range2N6504
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2N6504G is a reverse blocking Silicon Controlled Rectifier (SCR) designed primarily for half-wave AC control applications. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
- Blocking voltage to 800V
- Glass passivated junctions with centre gate geometry for greater parameter uniformity and stability
- 300A Surge current capability
Applications
Motor Drive & Control, Power Management, HVAC, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
50V
Average On State Current
16A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
250A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
30mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
2N6504
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 2N6504G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability