Print Page
Image is for illustrative purposes only. Please refer to product description.
785 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.280 |
100+ | €0.872 |
500+ | €0.697 |
1000+ | €0.672 |
5000+ | €0.647 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6403G
Order Code1459026
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max30mA
Average On State Current16A
On State RMS Current16A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current160A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
Product Overview
The 2N6403G is a reverse blocking Silicon Controlled Rectifier (SCR) designed primarily for half-wave AC control applications or wherever half-wave silicon gate-controlled, solid-state device is needed. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
- Blocking voltage to 800V
- Glass passivated junctions with centre gate geometry for greater parameter uniformity and stability
Applications
Motor Drive & Control, Power Management, HVAC, Industrial
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
16A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
160A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
Gate Trigger Current Max
30mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Alternatives for 2N6403G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041