Print Page
Image is for illustrative purposes only. Please refer to product description.
1,635 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
50+ | €1.020 |
100+ | €0.940 |
250+ | €0.862 |
500+ | €0.798 |
1000+ | €0.744 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
2920L330/24MR is a 2920L series surface mount resettable fuse. It provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired. Application includes IEEE 1394 port protection, powered ethernet port protection (IEEE 802.3 af), automotive electronic control module protection, low voltage telecom equipment protection.
- Fast response to fault currents
- High voltage, low-profile
- 3.3A hold current, 5.5A trip current, 24V max voltage rating
- 40A max fault current rating, 2W max power dissipation
- 0.055 to 0.015ohm resistance range, 8A max time to trip current
- 5Sec max time to trip time, 24V voltage rate
- Solder plated copper (solder material: matte tin(Sn)) terminal material
- 6°C/second max ramp-down rate
- Operating temperature range from -40° to 85°C
Technical Docs (2)
Alternatives for 2920L330/24MR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
Product traceability