Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2016L050MR..
Order Code2134105
Product RangePolySwitch 2016L Series
Technical Datasheet
159 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€329.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2016L050MR..
Order Code2134105
Product RangePolySwitch 2016L Series
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product RangePolySwitch 2016L Series
Product RangePolySwitch 2016L Series
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Product Range
PolySwitch 2016L Series
Holding Current
550mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PolySwitch 2016L Series
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
20A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 2016L050MR..
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152