Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No178.7017.0001
Order Code310530
Product RangeATO Series
Technical Datasheet
521 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.030 |
5+ | €10.810 |
10+ | €9.980 |
20+ | €9.130 |
50+ | €8.270 |
Price for:Each
Minimum: 1
Multiple: 1
€13.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.7017.0001
Order Code310530
Product RangeATO Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current-
Fuse Size HeldATO
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeATO Series
Voltage Rating VAC80V
Voltage Rating VDC80V
Product Overview
The 178.7017.0001 is a 80V cartridge FKH-type Fuse Holder with thermoplastic housing, leaf spring connector systems, tinned copper alloy solder terminals and 90° connection bended solderable tin plated contacts. This fuse holder is used for ATO® style blade fuse and FKS size fuse-links.
- Black colour
- Soldering contacts (2-pins)
- 130°C Maximum contact temperature
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
80V
Fuse Current
-
Holder Terminals
Solder
Product Range
ATO Series
Voltage Rating VDC
80V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability