Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No178.6152.0022
Order Code2762064
Product RangeATO-FKH Fuseholder
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.330 |
10+ | €30.960 |
20+ | €27.240 |
Price for:Each
Minimum: 1
Multiple: 1
€34.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.6152.0022
Order Code2762064
Product RangeATO-FKH Fuseholder
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current80A
Fuse Size HeldATO
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeATO-FKH Fuseholder
Voltage Rating VAC58V
Voltage Rating VDC58V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
58V
SVHC
To Be Advised
Fuse Current
80A
Holder Terminals
Crimp
Product Range
ATO-FKH Fuseholder
Voltage Rating VDC
58V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0257
Product traceability