Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No15KPA70A
Order Code2777108
Product Range15KPA
Technical Datasheet
901 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
5+ | €6.950 |
10+ | €5.850 |
50+ | €5.610 |
100+ | €5.370 |
250+ | €5.260 |
Price for:Each
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA70A
Order Code2777108
Product Range15KPA
Technical Datasheet
Product Range15KPA
TVS PolarityUnidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max113.6V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage78.2V
Maximum Breakdown Voltage85.6V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
15KPA70A is a 15KPA series axial leaded TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Glass passivated chip junction in P600 package
- 15KW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time of typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30KV air/contact and ESD protection of data lines in accordance with IEC 61000-4-2
- Low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
- 70V reverse stand-off voltage VR
- 5mA test current
Technical Specifications
Product Range
15KPA
Reverse Standoff Voltage
70V
Diode Case Style
P600
Minimum Breakdown Voltage
78.2V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
113.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
85.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability