Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1210L050/30WR
Order Code3995241
Product RangePolySwitch 1210L Series
Technical Datasheet
3,891 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.717 |
50+ | €0.636 |
250+ | €0.581 |
500+ | €0.535 |
1500+ | €0.461 |
3000+ | €0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L050/30WR
Order Code3995241
Product RangePolySwitch 1210L Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch 1210L Series
Voltage Rating30VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
1210L050/30WR is a 1210L series PTC that provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired. Typical applications include USB peripherals, disk drives, CD-ROMs, PC motherboards - plug and play protection, mobile phones - battery and port protection, PDAs / digital cameras, game console port protection.
- Fast response to fault currents
- Compact design saves board space
- Low resistance, low-profile
- Compatible with high temperature solders
- Terminal material: solder-plated copper (solder material: matte tin (Sn))
- Operating temperature range from -40°C to 85°C
- 30V DC voltage rating, 1A trip current
- 500mA holding current, 40A max current rating
- 0.15s time to trip
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1210L Series
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability