Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0003ZXJB
Order Code4036526
Product RangeMINI FHM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.180 |
25+ | €5.500 |
100+ | €4.210 |
250+ | €3.770 |
500+ | €3.480 |
1000+ | €3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€7.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0003ZXJB
Order Code4036526
Product RangeMINI FHM Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldMINI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMINI FHM Series
Voltage Rating VAC-
Voltage Rating VDC58V
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
1Fuses
Voltage Rating VAC
-
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
MINI FHM Series
Voltage Rating VDC
58V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability