Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0CNL500.V
Order Code1830086
Product RangeCNL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.710 |
10+ | €59.250 |
20+ | €49.090 |
Price for:Each
Minimum: 1
Multiple: 1
€67.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0CNL500.V
Order Code1830086
Product RangeCNL
Technical Datasheet
Product RangeCNL
Fuse Current500A
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Low Voltage
Technical Specifications
Product Range
CNL
Voltage Rating VAC
-
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
500A
Voltage Rating VDC
32VDC
Fuse Size Imperial
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability