Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0999060.ZXN
Order Code3995965
Product RangeMAXI Slo-Blo Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | €1.740 |
Price for:Each
Minimum: 1200
Multiple: 1200
€2,088.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0999060.ZXN
Order Code3995965
Product RangeMAXI Slo-Blo Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current60A
Voltage Rating VDC58V
Auto Blade Fuse Size29.2mm x 8.9mm x 21.6mm
Product RangeMAXI Slo-Blo Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
58V
Product Range
MAXI Slo-Blo Series
Fuse Current
60A
Auto Blade Fuse Size
29.2mm x 8.9mm x 21.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability