Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
25+ | €1.560 |
100+ | €1.190 |
250+ | €1.090 |
500+ | €1.010 |
1000+ | €0.957 |
2500+ | €0.913 |
5000+ | €0.885 |
Price for:Each
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No09010134H
Order Code4336053
Technical Datasheet
Seal Material-
Internal Diameter6.071mm
External Diameter-
Outside Diameter-
Shaft Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Seal Material
-
External Diameter
-
Shaft Diameter
-
SVHC
To Be Advised
Internal Diameter
6.071mm
Outside Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
Product traceability