Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0891005.NXS
Order Code4047428
Product RangeLow Profile MINI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.491 |
10+ | €0.376 |
25+ | €0.344 |
50+ | €0.311 |
100+ | €0.287 |
500+ | €0.238 |
1000+ | €0.219 |
Price for:Each
Minimum: 1
Multiple: 1
€0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0891005.NXS
Order Code4047428
Product RangeLow Profile MINI Series
Technical Datasheet
Blow Characteristic-
Fuse Current5A
Voltage Rating VDC58V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.4mm
Product RangeLow Profile MINI Series
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
58V
Product Range
Low Profile MINI Series
Fuse Current
5A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability