Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0881070.URF
Order Code3223002
Product Range881F Series
Technical Datasheet
321 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €6.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€3,215.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0881070.URF
Order Code3223002
Product Range881F Series
Technical Datasheet
Fuse Current70A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC75VDC
Voltage Rating VDC75VDC
Fuse Case Style11.2mm x 10mm x 6mm
Fuse Case Style11.2mm x 10mm x 6mm
Product Range881F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
Technical Specifications
Fuse Current
70A
Voltage Rating VAC
-
Voltage Rating VDC
75VDC
Fuse Case Style
11.2mm x 10mm x 6mm
Breaking Capacity Current AC
-
Blow Characteristic
Fast Acting
Voltage Rating VDC
75VDC
Fuse Case Style
11.2mm x 10mm x 6mm
Product Range
881F Series
Breaking Capacity Current DC
1.5kA
Technical Docs (2)
Alternatives for 0881070.URF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001921
Product traceability