Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0881060.UR
Order Code3995106
Product Range881 Series
Technical Datasheet
551 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.460 |
| 10+ | €6.850 |
| 50+ | €5.840 |
| 100+ | €5.640 |
| 200+ | €5.440 |
| 500+ | €5.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0881060.UR
Order Code3995106
Product Range881 Series
Technical Datasheet
Fuse Current60A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC115VDC
Fuse Case Style11.2mm x 10mm x 6mm
Product Range881 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC500A
SVHCTo Be Advised
Technical Specifications
Fuse Current
60A
Voltage Rating VAC
-
Fuse Case Style
11.2mm x 10mm x 6mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
115VDC
Product Range
881 Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001921
Product traceability