Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0871150.UR
Order Code4566463
Product RangeNANO2 871 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €15.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€7,720.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0871150.UR
Order Code4566463
Product RangeNANO2 871 Series
Technical Datasheet
Fuse Current150A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC75V
Fuse Case Style12.2mm x 5.7mm
Product RangeNANO2 871 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
Technical Specifications
Fuse Current
150A
Voltage Rating VAC
-
Fuse Case Style
12.2mm x 5.7mm
Breaking Capacity Current AC
-
SVHC
No SVHC (27-Jun-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
75V
Product Range
NANO2 871 Series
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability