Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0606040.UXTHP
Order Code2904063
Product Range606 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €6.590 |
Price for:Each
Minimum: 500
Multiple: 500
€3,295.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0606040.UXTHP
Order Code2904063
Product Range606 Series
Technical Datasheet
Blow CharacteristicHigh Current
Blow CharacteristicHigh Current
Fuse Current40A
Voltage Rating VAC500V
Fuse Size Metric10mm x 32mm
Fuse Size Imperial0.39" x 1.25"
Product Range606 Series
Breaking Capacity Current AC2kA
Technical Specifications
Blow Characteristic
High Current
Fuse Current
40A
Fuse Size Metric
10mm x 32mm
Product Range
606 Series
Blow Characteristic
High Current
Voltage Rating VAC
500V
Fuse Size Imperial
0.39" x 1.25"
Breaking Capacity Current AC
2kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608