Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0603L035YR
Order Code1832099
Product RangePolySwitch 0603L Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L035YR
Order Code1832099
Product RangePolySwitch 0603L Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch 0603L Series
Voltage Rating6VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for 0603L035YR
1 Product Found
Product Overview
The POLYFUSE 0603L series PTC Resettable Fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
Computers & Computer Peripherals, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
750mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Product Range
PolySwitch 0603L Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability