Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No05710007LXP
Order Code2840062
Product Range571
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05710007LXP
Order Code2840062
Product Range571
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-13/32" to 13/32" x 1-1/2", 10.4mm x 35.7mm to 10mm x 38mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range571
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-13/32" to 13/32" x 1-1/2", 10.4mm x 35.7mm to 10mm x 38mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
571
Voltage Rating VDC
600V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216