Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No05200101Z
Order Code1608232
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
87 In Stock
219 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €0.949 |
100+ | €0.936 |
500+ | €0.923 |
1000+ | €0.910 |
2000+ | €0.897 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05200101Z
Order Code1608232
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeMetric OMNI-BLOK 520 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
Product Overview
The 05200101Z is a Cartridge Fuse Holder made of glass reinforced thermoplastic base and tin-plated spring brass clip/terminals. The metric Omni-Blok® fuse block for 5 x 20mm size fuses is a low profile design that is available with pin terminals. The unique design feature provides self-alignment of the clips to the fuse caps. This feature, plus a 1-piece clip/terminal design, assures low contact resistance.
- UL94V-0 Flammability rating
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
300V
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
Metric OMNI-BLOK 520 Series
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001805