Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No05200004Z
Order Code1142200
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
296 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
25+ | €1.320 |
100+ | €1.010 |
250+ | €0.905 |
500+ | €0.834 |
1000+ | €0.769 |
2500+ | €0.737 |
5000+ | €0.707 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05200004Z
Order Code1142200
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeMetric OMNI-BLOK 520 Series
Product RangeMetric OMNI-BLOK 520 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Product Range
Metric OMNI-BLOK 520 Series
Voltage Rating VDC
300V
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
Metric OMNI-BLOK 520 Series
Voltage Rating VAC
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability