Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No05200003Z
Order Code2840063
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
66 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €0.997 |
100+ | €0.985 |
500+ | €0.972 |
1000+ | €0.960 |
2000+ | €0.947 |
Price for:Each
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05200003Z
Order Code2840063
Product RangeMetric OMNI-BLOK 520 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeMetric OMNI-BLOK 520 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The 05200003Z is a Cartridge Fuse Holder made of glass reinforced thermoplastic base and tin-plated spring brass clip/terminals. The metric Omni-Blok® fuse block for 5 x 20mm size fuses is a low profile design that is available with NEMA style quick-connect terminals. The unique design features provides self-alignment of the clips to the fuse caps. This feature, plus a 1-piece clip/terminal design, assures low contact resistance. An anti rotation feature is also available on the QC terminal designs.
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
Metric OMNI-BLOK 520 Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002057