Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0477010.MXP
Order Code2762052
Product Range477
Technical Datasheet
2,728 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
50+ | €1.210 |
100+ | €1.200 |
250+ | €1.190 |
500+ | €1.170 |
1000+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0477010.MXP
Order Code2762052
Product Range477
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC500V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range477
Breaking Capacity Current AC100A
SVHCTo Be Advised
Product Overview
0477010.MXP is a time-lag, surge-withstand ceramic body cartridge fuse. It is designed for circuit protection in the area of high-energy applications. With its DC and AC characteristics, the 477 series is well suited for high energy or power efficient applications and 3-phase power supplies protection, respectively. Typical applications include input of 3-phase power supplies, inverter in LCD backlight unit, DC side of air-conditioner unit.
- DC interrupting current
- UL and CSA, SEMKO agency approval
- Designed to the international (IEC) standard for use globally
- 400V voltage rating, 500V maximum AC voltage
- 509A²sec nominal melting I²T
- 4.95ohm resistance
- Ceramic body
- Operating temperature range from -55°C to 125°C
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
477
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0477010.MXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001126
Product traceability