Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No047301.5MRT1L
Order Code2688754
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.778 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€778.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No047301.5MRT1L
Order Code2688754
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Fuse Current1.5A
Voltage Rating VAC125V
Product RangePICO II Slo-Blo 473 Series
Voltage Rating VDC125V
Blow CharacteristicSlow Blow
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 047301.5MRT1L is a 1.5A axial-leaded PCB Fuse with encapsulated epoxy-coated body and tin coated copper wire leads. The PICO® II Slo-Blo® Fuse combines time-delay performance characteristics with the proven reliability of a PICO® fuse.
- Enhanced inrush withstand
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Lighting, Medical, Industrial
Technical Specifications
Fuse Current
1.5A
Product Range
PICO II Slo-Blo 473 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
No SVHC (20-Jun-2016)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
Product traceability