Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0473005.MRT1L
Order Code2688753
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.778 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€778.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0473005.MRT1L
Order Code2688753
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC125V
Product RangePICO II Slo-Blo 473 Series
Voltage Rating VDC125V
Blow CharacteristicSlow Blow
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 0473005.MRT1L is a 5A axial-leaded PCB Fuse with encapsulated epoxy-coated body and tin coated copper wire leads. The PICO® II Slo-Blo® Fuse combines time-delay performance characteristics with the proven reliability of a PICO® fuse.
- Enhanced inrush withstand
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Lighting, Medical, Industrial
Technical Specifications
Fuse Current
5A
Product Range
PICO II Slo-Blo 473 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
No SVHC (20-Jun-2016)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
Product traceability