Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No046802.5NRHF
Order Code2452904
Product RangeSlo-Blo 468 Series
Technical Datasheet
10,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.648 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€3,240.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No046802.5NRHF
Order Code2452904
Product RangeSlo-Blo 468 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC63VAC
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 468 series Slo-Blo® surface-mount Time Lag Fuse designed for secondary protection of circuits used in space constrained applications such as handheld portable electronic devices.
- Small size (1206) thin-film device
- Compatible with lead-free solders and higher temperature profiles
- Complies with electronic industry environmental standards for lead reduction
- Time delay feature withstands high inrush currents and prevents nuisance openings
- Package is visually distinct from fast-acting version for easy identification
- Top side marking allows visual verification of amperage rating
Applications
Safety, Consumer Electronics, Industrial, Imaging, Video & Vision, Communications & Networking, Portable Devices
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
63VAC
Voltage Rating VDC
63VDC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VAC
63VAC
Voltage Rating VDC
63VDC
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability