Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04611.25ER
Order Code2688751
Product RangeTeleLink 461
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04611.25ER
Order Code2688751
Product RangeTeleLink 461
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicSlow Blow
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Case Style4012
Product RangeTeleLink 461
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead (25-Jun-2020)
Product Overview
The 04611.25ER is a 1.25A/600VAC Slow Blow Fuse with ceramic body and silver-plated brass cap termination. This 461-series surface mount fuse provides coordinated protection with Littelfuse SIDACtor® devices, protection thyristors without-series resistors. Surface mount over-current protecting from power cross and allows compliance with lightning surges. Designed to allow compliance with Bellcore/Telcordia GR-1089-CORE and FCC 47 part 68 surge specifications. Compatible with lead-free solders and higher temperature profiles.
- 0.11Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Communications & Networking
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
600VAC
Fuse Case Style
4012
Breaking Capacity Current AC
60A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
TeleLink 461
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for 04611.25ER
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000478
Product traceability