Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0461.500ER
Order Code4628682
Product RangeTeleLink 461 Series
Technical Datasheet
6,090 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.660 |
50+ | €1.350 |
250+ | €1.150 |
500+ | €1.110 |
1000+ | €1.070 |
2500+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€8.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0461.500ER
Order Code4628682
Product RangeTeleLink 461 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC600VAC
Voltage Rating VDC80VDC
Fuse Case Style10.1mm x 3.12mm
Product RangeTeleLink 461 Series
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
600VAC
Fuse Case Style
10.1mm x 3.12mm
Breaking Capacity Current AC
60A
SVHC
No SVHC (07-Nov-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
80VDC
Product Range
TeleLink 461 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability