Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0460.375UR
Order Code1824239
Product RangePICO Slo-Blo 460 Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 500+ | €1.320 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€660.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0460.375UR
Order Code1824239
Product RangePICO Slo-Blo 460 Series
Technical Datasheet
Fuse Current375mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VAC125V
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style7.2mm x 4.3mm
Product RangePICO Slo-Blo 460 Series
Product RangePICO Slo-Blo 460 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
125V
Voltage Rating VDC
125VDC
Fuse Case Style
7.2mm x 4.3mm
Product Range
PICO Slo-Blo 460 Series
Breaking Capacity Current DC
50A
Blow Characteristic
Slow Blow
Voltage Rating VAC
125V
Voltage Rating VDC
125VDC
Product Range
PICO Slo-Blo 460 Series
Breaking Capacity Current AC
50A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000401