Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DR
Order Code2309091
Product RangeNANO2 456
Technical Datasheet
473 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.460 |
50+ | €4.070 |
100+ | €3.780 |
250+ | €3.510 |
500+ | €3.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DR
Order Code2309091
Product RangeNANO2 456
Technical Datasheet
Fuse Current40A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC72VDC
Voltage Rating VDC72VDC
Fuse Case Style12.5mm x 4.5mm
Product RangeNANO2 456
Breaking Capacity Current AC-
Breaking Capacity Current DC180A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0456040.DR is a 40A/72V very Fast Acting Fuse with ceramic body and silver-plated brass cap. This 456-series square surface mount halogen-free fuse is designed to support higher current requirements of various applications. Compatible with lead-free solder alloys and higher temperature profiles associated with lead free assembly.
- 55mV Nominal voltage drop
- 0.00105Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Power Management, HVAC, Automotive
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
-
Voltage Rating VDC
72VDC
Product Range
NANO2 456
Breaking Capacity Current DC
180A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
72VDC
Fuse Case Style
12.5mm x 4.5mm
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000805