Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0453015.MR.
Order Code1677562
Product RangeNANO2 453 Series
Technical Datasheet
565 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.600 |
10+ | €2.010 |
25+ | €1.860 |
50+ | €1.700 |
100+ | €1.580 |
250+ | €1.430 |
500+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453015.MR.
Order Code1677562
Product RangeNANO2 453 Series
Technical Datasheet
Voltage Rating VAC65VAC
Voltage Rating VAC65VAC
Voltage Rating VDC65V
Voltage Rating VDC65V
Product RangeNANO2 453 Series
Technical Specifications
Voltage Rating VAC
65VAC
Voltage Rating VDC
65V
Product Range
NANO2 453 Series
Voltage Rating VAC
65VAC
Voltage Rating VDC
65V
Technical Docs (2)
Alternatives for 0453015.MR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002