Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0453008.MR
Order Code2786384
Product RangeNANO2 453 Series
Technical Datasheet
393 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
50+ | €0.880 |
100+ | €0.804 |
250+ | €0.741 |
500+ | €0.686 |
1000+ | €0.672 |
Price for:Each
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453008.MR
Order Code2786384
Product RangeNANO2 453 Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC400A
SVHCTo Be Advised
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 453 Series
Breaking Capacity Current DC
400A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
Product traceability